Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5607 | |
|---|---|
DigiKey Part Number | M39003/01-5607-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5607 |
Description | CAP TANT 270UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5607 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5007 | Vishay Sprague | 0 | M39003/01-5007-ND | 21,51800 € | Direct |
| M39003/01-5207 | Vishay Sprague | 0 | M39003/01-5207-ND | 25,14650 € | Direct |
| M39003/01-5407 | Vishay Sprague | 0 | M39003/01-5407-ND | 33,40550 € | Direct |
| M39003/01-6016 | Vishay Sprague | 0 | M39003/01-6016-ND | 41,22850 € | Direct |
| M39003/01-2250 | Vishay Sprague | 0 | M39003/01-2250-ND | 16,96500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,73800 € | 894,76 € |
| Unit Price without VAT: | 44,73800 € |
|---|---|
| Unit Price with VAT: | 53,23822 € |



