Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

M39003/01-3003 | |
|---|---|
DigiKey Part Number | M39003/01-3003-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3003 |
Description | CAP TANT 2.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6072 | Vishay Sprague | 0 | M39003/01-6072-ND | 6,63770 € | Direct |
| M39003/01-6073 | Vishay Sprague | 0 | 1012-1061-ND | 8,11000 € | Direct |
| M39003/01-2284 | Vishay Sprague | 44 | M39003/01-2284-ND | 8,41000 € | Similar |
| M39003/01-2524 | Vishay Sprague | 0 | M39003/01-2524-ND | 5,24020 € | Similar |
| M39003/01-2764 | Vishay Sprague | 0 | M39003/01-2764-ND | 4,83190 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,08830 € | 608,83 € |
| Unit Price without VAT: | 6,08830 € |
|---|---|
| Unit Price with VAT: | 7,24508 € |




