
M39003/01-2891/HSD | |
|---|---|
DigiKey Part Number | M39003/01-2891/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2891/HSD |
Description | CAP TANT 3.9UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2891/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,74750 € | 1.874,75 € |
| Unit Price without VAT: | 18,74750 € |
|---|---|
| Unit Price with VAT: | 22,30953 € |

