M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2529

DigiKey Part Number
M39003/01-2529-ND
Manufacturer
Manufacturer Product Number
M39003/01-2529
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2529 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,45000 €9,45 €
107,21000 €72,10 €
506,31720 €315,86 €
1006,04080 €604,08 €
5005,57286 €2.786,43 €
1.0005,42782 €5.427,82 €
Manufacturers Standard Package
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €