
EP2D103M100BZS | |
|---|---|
DigiKey Part Number | 1129-EP2D103M100BZS-ND |
Manufacturer | |
Manufacturer Product Number | EP2D103M100BZS |
Description | CAP TANT 10000UF 20% 100V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.5 mF Hermetically Sealed Tantalum Capacitors 100 V Radial, Can 20mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.400" L x 1.400" W (35.56mm x 35.56mm) | |
Height - Seated (Max) | 0.770" (19.56mm) | |
Lead Spacing | 0.800" (20.32mm) | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.011,34000 € | 1.011,34 € |
| Unit Price without VAT: | 1.011,34000 € |
|---|---|
| Unit Price with VAT: | 1.203,49460 € |

