
EP2C583M035BZS | |
|---|---|
DigiKey Part Number | 1129-EP2C583M035BZS-ND |
Manufacturer | |
Manufacturer Product Number | EP2C583M035BZS |
Description | CAP TANT 58000UF 20% 35V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58 mF Hermetically Sealed Tantalum Capacitors 35 V Radial, Can 17mOhm @ 1kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Size / Dimension 1.400" L x 1.400" W (35.56mm x 35.56mm) |
Capacitance | Height - Seated (Max) 0.615" (15.62mm) |
Tolerance ±20% | Lead Spacing 0.800" (20.32mm) |
Voltage - Rated 35 V | Features Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
ESR (Equivalent Series Resistance) 17mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,13000 € | 870,13 € |
| 10 | 812,40200 € | 8.124,02 € |
| Unit Price without VAT: | 870,13000 € |
|---|---|
| Unit Price with VAT: | 1.035,45470 € |

