New at DigiKey
12 mF Hermetically Sealed Tantalum Capacitors 80 V Radial, Can 20mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C123M080BZS

DigiKey Part Number
1129-EP2C123M080BZS-ND
Manufacturer
Manufacturer Product Number
EP2C123M080BZS
Description
CAP TANT 12000UF 20% 80V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 mF Hermetically Sealed Tantalum Capacitors 80 V Radial, Can 20mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Size / Dimension
1.400" L x 1.400" W (35.56mm x 35.56mm)
Capacitance
Height - Seated (Max)
0.615" (15.62mm)
Tolerance
±20%
Lead Spacing
0.800" (20.32mm)
Voltage - Rated
80 V
Features
Wet Tantalum
Type
Hermetically Sealed
Failure Rate
Z (Non-ER)
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1870,13000 €870,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:870,13000 €
Unit Price with VAT:1.035,45470 €