
EP2A402M080BZS | |
|---|---|
DigiKey Part Number | 1129-EP2A402M080BZS-ND |
Manufacturer | |
Manufacturer Product Number | EP2A402M080BZS |
Description | CAP TANT 4000UF 20% 80V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mF Hermetically Sealed Tantalum Capacitors 80 V Radial, Can 55mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | EP2A402M080BZS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Size / Dimension 1.400" L x 1.400" W (35.56mm x 35.56mm) |
Capacitance | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±20% | Lead Spacing 0.800" (20.32mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Hermetically Sealed | Features Wet Tantalum |
ESR (Equivalent Series Resistance) 55mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,46000 € | 664,46 € |
| Unit Price without VAT: | 664,46000 € |
|---|---|
| Unit Price with VAT: | 790,70740 € |

