
CWR26KH106JCGC\PR | |
|---|---|
DigiKey Part Number | CWR26KH106JCGC\PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26KH106JCGC\PR |
Description | CAP TANT 10UF 5% 25V 2711 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26KH106JCGC\PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/13 |
ESR (Equivalent Series Resistance) 350mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,44390 € | 4.344,39 € |
| Unit Price without VAT: | 43,44390 € |
|---|---|
| Unit Price with VAT: | 51,69824 € |

