Image for CWR26KB106KBGZ\PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26KB106KBGZ\PR

DigiKey Part Number
CWR26KB106KBGZ\PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26KB106KBGZ\PR
Description
CAP TANT 10UF 10% 25V 2711
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26KB106KBGZ\PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10018,78220 €1.878,22 €
Manufacturers Standard Package
Unit Price without VAT:18,78220 €
Unit Price with VAT:22,35082 €