100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HC107MCHA\PR

DigiKey Part Number
718-CWR26HC107MCHA\PR-ND - Tape & Reel (TR)
718-CWR26HC107MCHA\PRCT-ND - Cut Tape (CT)
718-CWR26HC107MCHA\PRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR26HC107MCHA\PR
Description
CAP TANT 100UF 20% 15V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HC107MCHA\PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±20%
Failure Rate
C (0.01%)
Voltage - Rated
15 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
180mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,76000 €46,76 €
1039,28800 €392,88 €
5038,73740 €1.936,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10035,37070 €3.537,07 €
20034,60710 €6.921,42 €
Manufacturers Standard Package
Unit Price without VAT:46,76000 €
Unit Price with VAT:55,64440 €