Image for CWR26HB107JBHB\PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HB107JBHB\PR

DigiKey Part Number
CWR26HB107JBHB\PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26HB107JBHB\PR
Description
CAP TANT 100UF 5% 15V 2915
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HB107JBHB\PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
B (0.1%)
Voltage - Rated
15 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
180mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10040,48280 €4.048,28 €
Manufacturers Standard Package
Unit Price without VAT:40,48280 €
Unit Price with VAT:48,17453 €