
CWR26HB106KBFA | |
|---|---|
DigiKey Part Number | CWR26HB106KBFA-ND |
Manufacturer | |
Manufacturer Product Number | CWR26HB106KBFA |
Description | CAP TANT 10UF 10% 15V 2214 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26HB106KBFA Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2214 (5634 Metric) |
Series | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Packaging Bulk | Height - Seated (Max) 0.085" (2.16mm) |
Part Status Active | Manufacturer Size Code F |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/13 |
ESR (Equivalent Series Resistance) 667mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,08493 € | 1.581,37 € |
| Unit Price without VAT: | 21,08493 € |
|---|---|
| Unit Price with VAT: | 25,09107 € |

