Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16MB334MCAB | |
|---|---|
DigiKey Part Number | 718-CWR16MB334MCAB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16MB334MCAB |
Description | CWR16MB334MCAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16MB334MCAA | Vishay Sprague | 0 | 718-CWR16MB334MCAA-ND | 24,35640 € | Parametric Equivalent |
| CWR16MB334MCAC | Vishay Sprague | 0 | 718-CWR16MB334MCAC-ND | 26,03507 € | Parametric Equivalent |
| CWR16MB334MCAZ | Vishay Sprague | 0 | 718-CWR16MB334MCAZ-ND | 23,68600 € | Parametric Equivalent |
| CWR16MC334MCAA | Vishay Sprague | 0 | 718-CWR16MC334MCAA-ND | 24,54107 € | Parametric Equivalent |
| CWR16MC334MCAB | Vishay Sprague | 0 | 718-CWR16MC334MCAB-ND | 25,87453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 25,70253 € | 1.927,69 € |
| Unit Price without VAT: | 25,70253 € |
|---|---|
| Unit Price with VAT: | 30,58601 € |

