Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16MB334JBAA | |
|---|---|
DigiKey Part Number | 718-CWR16MB334JBAA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16MB334JBAA |
Description | CWR16MB334JBAA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V 1005 (2512 Metric) 22Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 22Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16MB334JBAB | Vishay Sprague | 0 | 718-CWR16MB334JBAB-ND | 25,53053 € | Parametric Equivalent |
| CWR16MB334JBAC | Vishay Sprague | 0 | 718-CWR16MB334JBAC-ND | 25,86307 € | Parametric Equivalent |
| CWR16MB334JBAZ | Vishay Sprague | 0 | 718-CWR16MB334JBAZ-ND | 23,50067 € | Parametric Equivalent |
| CWR16MC334JBAA | Vishay Sprague | 0 | 718-CWR16MC334JBAA-ND | 24,36800 € | Parametric Equivalent |
| CWR16MC334JBAB | Vishay Sprague | 0 | 718-CWR16MC334JBAB-ND | 25,71413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,18333 € | 1.813,75 € |
| Unit Price without VAT: | 24,18333 € |
|---|---|
| Unit Price with VAT: | 28,77816 € |

