Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16KC105JBBA | |
|---|---|
DigiKey Part Number | 718-CWR16KC105JBBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16KC105JBBA |
Description | CWR16KC105JBBA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16KB105JBBA | Vishay Sprague | 0 | 718-CWR16KB105JBBA-ND | 24,59867 € | Parametric Equivalent |
| CWR16KB105JBBB | Vishay Sprague | 0 | 718-CWR16KB105JBBB-ND | 25,95480 € | Parametric Equivalent |
| CWR16KB105JBBC | Vishay Sprague | 0 | 718-CWR16KB105JBBC-ND | 26,26400 € | Parametric Equivalent |
| CWR16KB105JBBZ | Vishay Sprague | 0 | 718-CWR16KB105JBBZ-ND | 23,91747 € | Parametric Equivalent |
| CWR16KC105JBBB | Vishay Sprague | 0 | 718-CWR16KC105JBBB-ND | 26,12667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,78307 € | 1.858,73 € |
| Unit Price without VAT: | 24,78307 € |
|---|---|
| Unit Price with VAT: | 29,49185 € |

