Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16KB685MCFC | |
|---|---|
DigiKey Part Number | 718-CWR16KB685MCFC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16KB685MCFC |
Description | CWR16KB685MCFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 25 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16KB685MCFA | Vishay Sprague | 0 | 718-CWR16KB685MCFA-ND | 29,71800 € | Parametric Equivalent |
| CWR16KB685MCFB | Vishay Sprague | 0 | 718-CWR16KB685MCFB-ND | 31,03507 € | Parametric Equivalent |
| CWR16KB685MCFZ | Vishay Sprague | 0 | 718-CWR16KB685MCFZ-ND | 29,07400 € | Parametric Equivalent |
| CWR16KC685MCFA | Vishay Sprague | 0 | 718-CWR16KC685MCFA-ND | 29,89853 € | Parametric Equivalent |
| CWR16KC685MCFB | Vishay Sprague | 0 | 718-CWR16KC685MCFB-ND | 31,21480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 31,37200 € | 2.352,90 € |
| Unit Price without VAT: | 31,37200 € |
|---|---|
| Unit Price with VAT: | 37,33268 € |

