Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16KB336JCHA | |
|---|---|
DigiKey Part Number | 718-CWR16KB336JCHA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16KB336JCHA |
Description | CWR16KB336JCHA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16KB336JCHB | Vishay Sprague | 0 | 718-CWR16KB336JCHB-ND | 49,31100 € | Parametric Equivalent |
| CWR16KB336JCHC | Vishay Sprague | 0 | 718-CWR16KB336JCHC-ND | 49,63780 € | Parametric Equivalent |
| CWR16KB336JCHZ | Vishay Sprague | 0 | 718-CWR16KB336JCHZ-ND | 47,41260 € | Parametric Equivalent |
| CWR16KC336JCHA | Vishay Sprague | 0 | 718-CWR16KC336JCHA-ND | 48,22100 € | Parametric Equivalent |
| CWR16KC336JCHB | Vishay Sprague | 0 | 718-CWR16KC336JCHB-ND | 49,48540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,04620 € | 2.402,31 € |
| Unit Price without VAT: | 48,04620 € |
|---|---|
| Unit Price with VAT: | 57,17498 € |

