Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16KB156JBGC | |
|---|---|
DigiKey Part Number | 718-CWR16KB156JBGC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16KB156JBGC |
Description | CWR16KB156JBGC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Bulk | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 25 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16KB156JBGA | Vishay Sprague | 0 | 718-CWR16KB156JBGA-ND | 31,32633 € | Parametric Equivalent |
| CWR16KB156JBGB | Vishay Sprague | 0 | 718-CWR16KB156JBGB-ND | 32,63983 € | Parametric Equivalent |
| CWR16KB156JBGZ | Vishay Sprague | 0 | 718-CWR16KB156JBGZ-ND | 30,66733 € | Parametric Equivalent |
| CWR16KC156JBGA | Vishay Sprague | 0 | 718-CWR16KC156JBGA-ND | 31,50783 € | Parametric Equivalent |
| CWR16KC156JBGB | Vishay Sprague | 0 | 718-CWR16KC156JBGB-ND | 32,82067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 32,97867 € | 1.978,72 € |
| Unit Price without VAT: | 32,97867 € |
|---|---|
| Unit Price with VAT: | 39,24462 € |

