Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16KB105MCBA | |
|---|---|
DigiKey Part Number | 718-CWR16KB105MCBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16KB105MCBA |
Description | CWR16KB105MCBA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 25 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16KB105MCBB | Vishay Sprague | 0 | 718-CWR16KB105MCBB-ND | 26,12667 € | Parametric Equivalent |
| CWR16KB105MCBC | Vishay Sprague | 0 | 718-CWR16KB105MCBC-ND | 26,46973 € | Parametric Equivalent |
| CWR16KB105MCBZ | Vishay Sprague | 0 | 718-CWR16KB105MCBZ-ND | 24,12547 € | Parametric Equivalent |
| CWR16KC105MCBA | Vishay Sprague | 0 | 718-CWR16KC105MCBA-ND | 24,96720 € | Parametric Equivalent |
| CWR16KC105MCBB | Vishay Sprague | 0 | 718-CWR16KC105MCBB-ND | 26,30987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 24,79467 € | 1.859,60 € |
| Unit Price without VAT: | 24,79467 € |
|---|---|
| Unit Price with VAT: | 29,50566 € |

