Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16JC475MBEB | |
|---|---|
DigiKey Part Number | 718-CWR16JC475MBEB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16JC475MBEB |
Description | CWR16JC475MBEB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V 2010 (5025 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 20 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16JB475MBEA | Vishay Sprague | 0 | 718-CWR16JB475MBEA-ND | 20,15880 € | Parametric Equivalent |
| CWR16JB475MBEB | Vishay Sprague | 0 | 718-CWR16JB475MBEB-ND | 21,52133 € | Parametric Equivalent |
| CWR16JB475MBEC | Vishay Sprague | 0 | 718-CWR16JB475MBEC-ND | 21,87200 € | Parametric Equivalent |
| CWR16JB475MBEZ | Vishay Sprague | 0 | 718-CWR16JB475MBEZ-ND | 19,45013 € | Parametric Equivalent |
| CWR16JC475MBEA | Vishay Sprague | 0 | 718-CWR16JC475MBEA-ND | 20,33560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,72013 € | 1.629,01 € |
| Unit Price without VAT: | 21,72013 € |
|---|---|
| Unit Price with VAT: | 25,84695 € |

