Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16JC156KBFB | |
|---|---|
DigiKey Part Number | 718-CWR16JC156KBFB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16JC156KBFB |
Description | CWR16JC156KBFB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 20 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16JB156KBFA | Vishay Sprague | 0 | 718-CWR16JB156KBFA-ND | 20,86480 € | Parametric Equivalent |
| CWR16JB156KBFB | Vishay Sprague | 0 | 718-CWR16JB156KBFB-ND | 22,22200 € | Parametric Equivalent |
| CWR16JB156KBFC | Vishay Sprague | 0 | 718-CWR16JB156KBFC-ND | 22,57160 € | Parametric Equivalent |
| CWR16JB156KBFZ | Vishay Sprague | 0 | 718-CWR16JB156KBFZ-ND | 20,18240 € | Parametric Equivalent |
| CWR16JC156KBFA | Vishay Sprague | 0 | 718-CWR16JC156KBFA-ND | 21,06427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 25,32373 € | 1.899,28 € |
| Unit Price without VAT: | 25,32373 € |
|---|---|
| Unit Price with VAT: | 30,13524 € |

