Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16JC106JBFZ | |
|---|---|
DigiKey Part Number | 718-CWR16JC106JBFZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16JC106JBFZ |
Description | CWR16JC106JBFZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16JB106JBFA | Vishay Sprague | 0 | 718-CWR16JB106JBFA-ND | 29,59387 € | Parametric Equivalent |
| CWR16JB106JBFB | Vishay Sprague | 0 | 718-CWR16JB106JBFB-ND | 30,90027 € | Parametric Equivalent |
| CWR16JB106JBFC | Vishay Sprague | 0 | 718-CWR16JB106JBFC-ND | 31,23720 € | Parametric Equivalent |
| CWR16JB106JBFZ | Vishay Sprague | 0 | 718-CWR16JB106JBFZ-ND | 28,92680 € | Parametric Equivalent |
| CWR16JC106JBFA | Vishay Sprague | 0 | 718-CWR16JC106JBFA-ND | 29,77453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,10787 € | 2.183,09 € |
| Unit Price without VAT: | 29,10787 € |
|---|---|
| Unit Price with VAT: | 34,63837 € |

