Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16JB335JCDA | |
|---|---|
DigiKey Part Number | 718-CWR16JB335JCDA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16JB335JCDA |
Description | CWR16JB335JCDA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 20 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16JB335JCDB | Vishay Sprague | 0 | 718-CWR16JB335JCDB-ND | 39,64707 € | Parametric Equivalent |
| CWR16JB335JCDC | Vishay Sprague | 0 | 718-CWR16JB335JCDC-ND | 39,97480 € | Parametric Equivalent |
| CWR16JB335JCDZ | Vishay Sprague | 0 | 718-CWR16JB335JCDZ-ND | 37,74093 € | Parametric Equivalent |
| CWR16JC335JCDA | Vishay Sprague | 0 | 718-CWR16JC335JCDA-ND | 38,54200 € | Parametric Equivalent |
| CWR16JC335JCDB | Vishay Sprague | 0 | 718-CWR16JC335JCDB-ND | 39,83293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 38,37773 € | 2.878,33 € |
| Unit Price without VAT: | 38,37773 € |
|---|---|
| Unit Price with VAT: | 45,66950 € |

