Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HH475JBCB | |
|---|---|
DigiKey Part Number | 718-CWR16HH475JBCB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HH475JBCB |
Description | CWR16HH475JBCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2005 (5113 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 15 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB475JBCA | Vishay Sprague | 0 | 718-CWR16HB475JBCA-ND | 26,89253 € | Parametric Equivalent |
| CWR16HB475JBCB | Vishay Sprague | 0 | 718-CWR16HB475JBCB-ND | 28,21280 € | Parametric Equivalent |
| CWR16HB475JBCC | Vishay Sprague | 0 | 718-CWR16HB475JBCC-ND | 28,55307 € | Parametric Equivalent |
| CWR16HB475JBCZ | Vishay Sprague | 0 | 718-CWR16HB475JBCZ-ND | 26,21827 € | Parametric Equivalent |
| CWR16HC475JBCA | Vishay Sprague | 0 | 718-CWR16HC475JBCA-ND | 27,07493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 27,99693 € | 2.099,77 € |
| Unit Price without VAT: | 27,99693 € |
|---|---|
| Unit Price with VAT: | 33,31635 € |

