Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HC686JBHC | |
|---|---|
DigiKey Part Number | 718-CWR16HC686JBHC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HC686JBHC |
Description | CWR16HC686JBHC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB686JBHA | Vishay Sprague | 0 | 718-CWR16HB686JBHA-ND | 36,36360 € | Parametric Equivalent |
| CWR16HB686JBHB | Vishay Sprague | 0 | 718-CWR16HB686JBHB-ND | 37,66820 € | Parametric Equivalent |
| CWR16HB686JBHC | Vishay Sprague | 0 | 718-CWR16HB686JBHC-ND | 38,00460 € | Parametric Equivalent |
| CWR16HB686JBHZ | Vishay Sprague | 0 | 718-CWR16HB686JBHZ-ND | 35,69820 € | Parametric Equivalent |
| CWR16HC686JBHA | Vishay Sprague | 0 | 718-CWR16HC686JBHA-ND | 36,54380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,18400 € | 1.909,20 € |
| Unit Price without VAT: | 38,18400 € |
|---|---|
| Unit Price with VAT: | 45,43896 € |

