Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HC475JCBA | |
|---|---|
DigiKey Part Number | 718-CWR16HC475JCBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HC475JCBA |
Description | CWR16HC475JCBA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 15 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB475JCBA | Vishay Sprague | 0 | 718-CWR16HB475JCBA-ND | 35,24907 € | Parametric Equivalent |
| CWR16HB475JCBB | Vishay Sprague | 0 | 718-CWR16HB475JCBB-ND | 36,53067 € | Parametric Equivalent |
| CWR16HB475JCBC | Vishay Sprague | 0 | 718-CWR16HB475JCBC-ND | 36,85013 € | Parametric Equivalent |
| CWR16HB475JCBZ | Vishay Sprague | 0 | 718-CWR16HB475JCBZ-ND | 34,58400 € | Parametric Equivalent |
| CWR16HC475JCBB | Vishay Sprague | 0 | 718-CWR16HC475JCBB-ND | 44,86720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 35,41507 € | 2.656,13 € |
| Unit Price without VAT: | 35,41507 € |
|---|---|
| Unit Price with VAT: | 42,14393 € |


