Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HC225JCAA | |
|---|---|
DigiKey Part Number | 718-CWR16HC225JCAA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HC225JCAA |
Description | CWR16HC225JCAA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 15 V 1005 (2512 Metric) 15Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB225JCAA | Vishay Sprague | 0 | 718-CWR16HB225JCAA-ND | 34,62840 € | Parametric Equivalent |
| CWR16HB225JCAB | Vishay Sprague | 0 | 718-CWR16HB225JCAB-ND | 35,91253 € | Parametric Equivalent |
| CWR16HB225JCAC | Vishay Sprague | 0 | 718-CWR16HB225JCAC-ND | 36,22187 € | Parametric Equivalent |
| CWR16HB225JCAZ | Vishay Sprague | 0 | 718-CWR16HB225JCAZ-ND | 33,96227 € | Parametric Equivalent |
| CWR16HC225JCAB | Vishay Sprague | 0 | 718-CWR16HC225JCAB-ND | 36,10040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 34,79493 € | 2.609,62 € |
| Unit Price without VAT: | 34,79493 € |
|---|---|
| Unit Price with VAT: | 41,40597 € |

