Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HC106JBDC | |
|---|---|
DigiKey Part Number | 718-CWR16HC106JBDC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HC106JBDC |
Description | CWR16HC106JBDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 15 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 15 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB106JBDA | Vishay Sprague | 0 | 718-CWR16HB106JBDA-ND | 27,59907 € | Parametric Equivalent |
| CWR16HB106JBDB | Vishay Sprague | 0 | 718-CWR16HB106JBDB-ND | 28,92680 € | Parametric Equivalent |
| CWR16HB106JBDC | Vishay Sprague | 0 | 718-CWR16HB106JBDC-ND | 29,25493 € | Parametric Equivalent |
| CWR16HB106JBDZ | Vishay Sprague | 0 | 718-CWR16HB106JBDZ-ND | 26,93813 € | Parametric Equivalent |
| CWR16HC106JBDA | Vishay Sprague | 0 | 718-CWR16HC106JBDA-ND | 27,79253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,43587 € | 2.207,69 € |
| Unit Price without VAT: | 29,43587 € |
|---|---|
| Unit Price with VAT: | 35,02869 € |

