Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16HB476MCGC | |
|---|---|
DigiKey Part Number | 718-CWR16HB476MCGC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16HB476MCGC |
Description | CWR16HB476MCGC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 15 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Bulk | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16HB476MCGA | Vishay Sprague | 0 | 718-CWR16HB476MCGA-ND | 31,63267 € | Parametric Equivalent |
| CWR16HB476MCGB | Vishay Sprague | 0 | 718-CWR16HB476MCGB-ND | 32,96750 € | Parametric Equivalent |
| CWR16HB476MCGZ | Vishay Sprague | 0 | 718-CWR16HB476MCGZ-ND | 30,97417 € | Parametric Equivalent |
| CWR16HC476MCGA | Vishay Sprague | 0 | 718-CWR16HC476MCGA-ND | 31,82550 € | Parametric Equivalent |
| CWR16HC476MCGB | Vishay Sprague | 0 | 718-CWR16HC476MCGB-ND | 33,13650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,29433 € | 1.997,66 € |
| Unit Price without VAT: | 33,29433 € |
|---|---|
| Unit Price with VAT: | 39,62025 € |

