Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FH225KBAC | |
|---|---|
DigiKey Part Number | 718-CWR16FH225KBAC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FH225KBAC |
Description | CWR16FH225KBAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1005 (2512 Metric) |
Packaging Bulk | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB225KBAA | Vishay Sprague | 0 | 718-CWR16FB225KBAA-ND | 17,12587 € | Parametric Equivalent |
| CWR16FB225KBAB | Vishay Sprague | 0 | 718-CWR16FB225KBAB-ND | 18,51253 € | Parametric Equivalent |
| CWR16FB225KBAC | Vishay Sprague | 0 | 718-CWR16FB225KBAC-ND | 18,86920 € | Parametric Equivalent |
| CWR16FB225KBAZ | Vishay Sprague | 0 | 718-CWR16FB225KBAZ-ND | 16,42787 € | Parametric Equivalent |
| CWR16FC225KBAA | Vishay Sprague | 0 | 718-CWR16FC225KBAA-ND | 17,31773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,61960 € | 1.396,47 € |
| Unit Price without VAT: | 18,61960 € |
|---|---|
| Unit Price with VAT: | 22,15732 € |

