Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FH156MCEC | |
|---|---|
DigiKey Part Number | 718-CWR16FH156MCEC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FH156MCEC |
Description | CWR16FH156MCEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V 2010 (5025 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB156MCEA | Vishay Sprague | 0 | 718-CWR16FB156MCEA-ND | 28,74560 € | Parametric Equivalent |
| CWR16FB156MCEB | Vishay Sprague | 0 | 718-CWR16FB156MCEB-ND | 30,06760 € | Parametric Equivalent |
| CWR16FB156MCEC | Vishay Sprague | 0 | 718-CWR16FB156MCEC-ND | 30,39427 € | Parametric Equivalent |
| CWR16FB156MCEZ | Vishay Sprague | 0 | 718-CWR16FB156MCEZ-ND | 28,08787 € | Parametric Equivalent |
| CWR16FC156MCEA | Vishay Sprague | 0 | 718-CWR16FC156MCEA-ND | 28,92680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 30,16893 € | 2.262,67 € |
| Unit Price without VAT: | 30,16893 € |
|---|---|
| Unit Price with VAT: | 35,90103 € |

