Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FH107KBHB | |
|---|---|
DigiKey Part Number | 718-CWR16FH107KBHB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FH107KBHB |
Description | CWR16FH107KBHB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB107KBHA | Vishay Sprague | 0 | 718-CWR16FB107KBHA-ND | 25,57240 € | Parametric Equivalent |
| CWR16FB107KBHB | Vishay Sprague | 0 | 718-CWR16FB107KBHB-ND | 26,94040 € | Parametric Equivalent |
| CWR16FB107KBHC | Vishay Sprague | 0 | 718-CWR16FB107KBHC-ND | 27,28960 € | Parametric Equivalent |
| CWR16FB107KBHZ | Vishay Sprague | 0 | 718-CWR16FB107KBHZ-ND | 24,89160 € | Parametric Equivalent |
| CWR16FC107KBHA | Vishay Sprague | 0 | 718-CWR16FC107KBHA-ND | 25,77180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,70700 € | 1.335,35 € |
| Unit Price without VAT: | 26,70700 € |
|---|---|
| Unit Price with VAT: | 31,78133 € |

