Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FH107KBGZ | |
|---|---|
DigiKey Part Number | 718-CWR16FH107KBGZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FH107KBGZ |
Description | CWR16FH107KBGZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 2711 (6728 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Bulk | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB107KBGA | Vishay Sprague | 0 | 718-CWR16FB107KBGA-ND | 22,07700 € | Parametric Equivalent |
| CWR16FB107KBGB | Vishay Sprague | 0 | 718-CWR16FB107KBGB-ND | 23,46517 € | Parametric Equivalent |
| CWR16FB107KBGC | Vishay Sprague | 0 | 718-CWR16FB107KBGC-ND | 23,79317 € | Parametric Equivalent |
| CWR16FB107KBGZ | Vishay Sprague | 0 | 718-CWR16FB107KBGZ-ND | 21,39100 € | Parametric Equivalent |
| CWR16FC107KBGA | Vishay Sprague | 0 | 718-CWR16FC107KBGA-ND | 22,27750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,09450 € | 1.265,67 € |
| Unit Price without VAT: | 21,09450 € |
|---|---|
| Unit Price with VAT: | 25,10246 € |

