Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FH106JBBC | |
|---|---|
DigiKey Part Number | 718-CWR16FH106JBBC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FH106JBBC |
Description | CWR16FH106JBBC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB106JBBA | Vishay Sprague | 0 | 718-CWR16FB106JBBA-ND | 24,59867 € | Parametric Equivalent |
| CWR16FB106JBBB | Vishay Sprague | 0 | 718-CWR16FB106JBBB-ND | 25,95480 € | Parametric Equivalent |
| CWR16FB106JBBC | Vishay Sprague | 0 | 718-CWR16FB106JBBC-ND | 26,26400 € | Parametric Equivalent |
| CWR16FB106JBBZ | Vishay Sprague | 0 | 718-CWR16FB106JBBZ-ND | 23,91747 € | Parametric Equivalent |
| CWR16FC106JBBA | Vishay Sprague | 0 | 718-CWR16FC106JBBA-ND | 24,78307 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,05800 € | 1.954,35 € |
| Unit Price without VAT: | 26,05800 € |
|---|---|
| Unit Price with VAT: | 31,00902 € |

