Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FC685KBBA | |
|---|---|
DigiKey Part Number | 718-CWR16FC685KBBA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FC685KBBA |
Description | CWR16FC685KBBA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 10 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1505 (3813 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 10 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB685KBBA | Vishay Sprague | 0 | 718-CWR16FB685KBBA-ND | 17,40173 € | Parametric Equivalent |
| CWR16FB685KBBB | Vishay Sprague | 0 | 718-CWR16FB685KBBB-ND | 18,80987 € | Parametric Equivalent |
| CWR16FB685KBBC | Vishay Sprague | 0 | 718-CWR16FB685KBBC-ND | 19,15387 € | Parametric Equivalent |
| CWR16FB685KBBZ | Vishay Sprague | 0 | 718-CWR16FB685KBBZ-ND | 16,70507 € | Parametric Equivalent |
| CWR16FC685KBBB | Vishay Sprague | 0 | 718-CWR16FC685KBBB-ND | 18,98787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 17,60533 € | 1.320,40 € |
| Unit Price without VAT: | 17,60533 € |
|---|---|
| Unit Price with VAT: | 20,95034 € |

