Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FC336JCFC | |
|---|---|
DigiKey Part Number | 718-CWR16FC336JCFC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FC336JCFC |
Description | CWR16FC336JCFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±5% | Features High Reliability |
Voltage - Rated 10 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB336JCFA | Vishay Sprague | 0 | 718-CWR16FB336JCFA-ND | 42,36773 € | Parametric Equivalent |
| CWR16FB336JCFB | Vishay Sprague | 0 | 718-CWR16FB336JCFB-ND | 43,62360 € | Parametric Equivalent |
| CWR16FB336JCFC | Vishay Sprague | 0 | 718-CWR16FB336JCFC-ND | 43,93693 € | Parametric Equivalent |
| CWR16FB336JCFZ | Vishay Sprague | 0 | 718-CWR16FB336JCFZ-ND | 41,72747 € | Parametric Equivalent |
| CWR16FC336JCFA | Vishay Sprague | 0 | 718-CWR16FC336JCFA-ND | 42,54120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 44,09853 € | 3.307,39 € |
| Unit Price without VAT: | 44,09853 € |
|---|---|
| Unit Price with VAT: | 52,47725 € |

