Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FC156KBEC | |
|---|---|
DigiKey Part Number | 718-CWR16FC156KBEC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FC156KBEC |
Description | CWR16FC156KBEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 10 V 2010 (5025 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2010 (5025 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features High Reliability |
Voltage - Rated 10 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB156KBEA | Vishay Sprague | 0 | 718-CWR16FB156KBEA-ND | 20,15880 € | Parametric Equivalent |
| CWR16FB156KBEB | Vishay Sprague | 0 | 718-CWR16FB156KBEB-ND | 21,52133 € | Parametric Equivalent |
| CWR16FB156KBEC | Vishay Sprague | 0 | 718-CWR16FB156KBEC-ND | 21,87200 € | Parametric Equivalent |
| CWR16FB156KBEZ | Vishay Sprague | 0 | 718-CWR16FB156KBEZ-ND | 19,45013 € | Parametric Equivalent |
| CWR16FC156KBEA | Vishay Sprague | 0 | 718-CWR16FC156KBEA-ND | 20,33560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 22,05893 € | 1.654,42 € |
| Unit Price without VAT: | 22,05893 € |
|---|---|
| Unit Price with VAT: | 26,25013 € |

