Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FC106MBDB | |
|---|---|
DigiKey Part Number | 718-CWR16FC106MBDB-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FC106MBDB |
Description | CWR16FC106MBDB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1510 (3825 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB106MBDA | Vishay Sprague | 0 | 718-CWR16FB106MBDA-ND | 19,48560 € | Parametric Equivalent |
| CWR16FB106MBDB | Vishay Sprague | 0 | 718-CWR16FB106MBDB-ND | 20,86480 € | Parametric Equivalent |
| CWR16FB106MBDC | Vishay Sprague | 0 | 718-CWR16FB106MBDC-ND | 21,21693 € | Parametric Equivalent |
| CWR16FB106MBDZ | Vishay Sprague | 0 | 718-CWR16FB106MBDZ-ND | 18,80987 € | Parametric Equivalent |
| CWR16FC106MBDA | Vishay Sprague | 0 | 718-CWR16FC106MBDA-ND | 19,68680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,06427 € | 1.579,82 € |
| Unit Price without VAT: | 21,06427 € |
|---|---|
| Unit Price with VAT: | 25,06648 € |

