Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FC106KCCC | |
|---|---|
DigiKey Part Number | 718-CWR16FC106KCCC-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FC106KCCC |
Description | CWR16FC106KCCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2005 (5113 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB106KCCA | Vishay Sprague | 0 | 718-CWR16FB106KCCA-ND | 26,02347 € | Parametric Equivalent |
| CWR16FB106KCCB | Vishay Sprague | 0 | 718-CWR16FB106KCCB-ND | 27,36000 € | Parametric Equivalent |
| CWR16FB106KCCC | Vishay Sprague | 0 | 718-CWR16FB106KCCC-ND | 27,69013 € | Parametric Equivalent |
| CWR16FB106KCCZ | Vishay Sprague | 0 | 718-CWR16FB106KCCZ-ND | 25,34680 € | Parametric Equivalent |
| CWR16FC106KCCA | Vishay Sprague | 0 | 718-CWR16FC106KCCA-ND | 26,20667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 27,87200 € | 2.090,40 € |
| Unit Price without VAT: | 27,87200 € |
|---|---|
| Unit Price with VAT: | 33,16768 € |

