CWR16FB686JBGA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,63983 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,97867 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 30,66733 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 31,50783 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,82067 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 33,14800 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 30,83800 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 31,08800 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,41383 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 32,74150 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 30,38267 €
Datasheet
New at DigiKey
Image for CWR16FB686JBGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16FB686JBGA

DigiKey Part Number
718-CWR16FB686JBGA-ND
Manufacturer
Manufacturer Product Number
CWR16FB686JBGA
Description
CWR16FB686JBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2711 (6728 Metric)
Packaging
Bulk
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Part Status
Active
Height - Seated (Max)
0.125" (3.17mm)
Capacitance
Manufacturer Size Code
G
Tolerance
±5%
Features
High Reliability
Voltage - Rated
Failure Rate
B (0.1%)
Type
Conformal Coated
Grade
Military
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Qualification
MIL-PRF-55365/13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR16FB686JBGBVishay Sprague0718-CWR16FB686JBGB-ND32,63983 €Parametric Equivalent
CWR16FB686JBGCVishay Sprague0718-CWR16FB686JBGC-ND32,97867 €Parametric Equivalent
CWR16FB686JBGZVishay Sprague0718-CWR16FB686JBGZ-ND30,66733 €Parametric Equivalent
CWR16FC686JBGAVishay Sprague0718-CWR16FC686JBGA-ND31,50783 €Parametric Equivalent
CWR16FC686JBGBVishay Sprague0718-CWR16FC686JBGB-ND32,82067 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6031,32633 €1.879,58 €
Manufacturers Standard Package
Unit Price without VAT:31,32633 €
Unit Price with VAT:37,27833 €