Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16FB106MBCZ | |
|---|---|
DigiKey Part Number | 718-CWR16FB106MBCZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16FB106MBCZ |
Description | CWR16FB106MBCZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2005 (5113 Metric) |
Packaging Bulk | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 10 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16FB106MBCA | Vishay Sprague | 0 | 718-CWR16FB106MBCA-ND | 21,43933 € | Parametric Equivalent |
| CWR16FB106MBCB | Vishay Sprague | 0 | 718-CWR16FB106MBCB-ND | 20,37093 € | Parametric Equivalent |
| CWR16FB106MBCC | Vishay Sprague | 0 | 718-CWR16FB106MBCC-ND | 20,71200 € | Parametric Equivalent |
| CWR16FC106MBCA | Vishay Sprague | 0 | 718-CWR16FC106MBCA-ND | 19,17773 € | Parametric Equivalent |
| CWR16FC106MBCB | Vishay Sprague | 0 | 718-CWR16FC106MBCB-ND | 20,55933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 18,31013 € | 1.373,26 € |
| Unit Price without VAT: | 18,31013 € |
|---|---|
| Unit Price with VAT: | 21,78905 € |

