Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DH227MCHZ | |
|---|---|
DigiKey Part Number | 718-CWR16DH227MCHZ-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DH227MCHZ |
Description | CWR16DH227MCHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2915 (7338 Metric) |
Packaging Bulk | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code H |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 6 V | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB227MCHA | Vishay Sprague | 0 | 718-CWR16DB227MCHA-ND | 33,67040 € | Parametric Equivalent |
| CWR16DB227MCHB | Vishay Sprague | 0 | 718-CWR16DB227MCHB-ND | 34,98580 € | Parametric Equivalent |
| CWR16DB227MCHC | Vishay Sprague | 0 | 718-CWR16DB227MCHC-ND | 35,32520 € | Parametric Equivalent |
| CWR16DB227MCHZ | Vishay Sprague | 0 | 718-CWR16DB227MCHZ-ND | 32,99880 € | Parametric Equivalent |
| CWR16DC227MCHA | Vishay Sprague | 0 | 718-CWR16DC227MCHA-ND | 33,85200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,71380 € | 1.635,69 € |
| Unit Price without VAT: | 32,71380 € |
|---|---|
| Unit Price with VAT: | 38,92942 € |

