Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DC686JBGC/TR | |
|---|---|
DigiKey Part Number | 718-CWR16DC686JBGC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DC686JBGC/TR |
Description | CWR16DC686JBGCTR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB686JBGA | Vishay Sprague | 0 | 718-CWR16DB686JBGA-ND | 31,32633 € | Parametric Equivalent |
| CWR16DB686JBGA/HR | Vishay Sprague | 0 | 718-CWR16DB686JBGA/HRTR-ND | 32,49863 € | Parametric Equivalent |
| CWR16DB686JBGA/PR | Vishay Sprague | 0 | 718-CWR16DB686JBGA/PRTR-ND | 32,49860 € | Parametric Equivalent |
| CWR16DB686JBGA/TR | Vishay Sprague | 0 | 718-CWR16DB686JBGA/TR-ND | 32,49865 € | Parametric Equivalent |
| CWR16DB686JBGB | Vishay Sprague | 0 | 718-CWR16DB686JBGB-ND | 32,63983 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,60588 € | 20.763,53 € |
| Unit Price without VAT: | 34,60588 € |
|---|---|
| Unit Price with VAT: | 41,18100 € |

