Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DC476MCFA | |
|---|---|
DigiKey Part Number | 718-CWR16DC476MCFA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DC476MCFA |
Description | CWR16DC476MCFA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6 V 2214 (5634 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2214 (5634 Metric) |
Packaging Bulk | Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm) |
Part Status Active | Height - Seated (Max) 0.085" (2.16mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB476MCFA | Vishay Sprague | 0 | 718-CWR16DB476MCFA-ND | 29,71800 € | Parametric Equivalent |
| CWR16DB476MCFB | Vishay Sprague | 0 | 718-CWR16DB476MCFB-ND | 31,03507 € | Parametric Equivalent |
| CWR16DB476MCFC | Vishay Sprague | 0 | 718-CWR16DB476MCFC-ND | 31,37200 € | Parametric Equivalent |
| CWR16DB476MCFZ | Vishay Sprague | 0 | 718-CWR16DB476MCFZ-ND | 29,07400 € | Parametric Equivalent |
| CWR16DC476MCFA/HR | Vishay Sprague | 0 | 718-CWR16DC476MCFA/HRTR-ND | 31,21598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 29,89853 € | 2.242,39 € |
| Unit Price without VAT: | 29,89853 € |
|---|---|
| Unit Price with VAT: | 35,57925 € |

