
CWR16DC475KCABPR | |
|---|---|
DigiKey Part Number | 718-CWR16DC475KCABPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DC475KCABPR |
Description | CWR16DC475KCABPR |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6 V 1005 (2512 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1005 (2512 Metric) |
Part Status Active | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,52940 € | 2.552,94 € |
| Unit Price without VAT: | 25,52940 € |
|---|---|
| Unit Price with VAT: | 30,37999 € |

