Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB686MCGA | |
|---|---|
DigiKey Part Number | 718-CWR16DB686MCGA-ND |
Manufacturer | |
Manufacturer Product Number | CWR16DB686MCGA |
Description | CWR16DB686MCGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Bulk | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±20% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB686MCGA/HR | Vishay Sprague | 0 | 718-CWR16DB686MCGA/HRTR-ND | 32,85203 € | Parametric Equivalent |
| CWR16DB686MCGA/PR | Vishay Sprague | 0 | 718-CWR16DB686MCGA/PRTR-ND | 32,85200 € | Parametric Equivalent |
| CWR16DB686MCGA/TR | Vishay Sprague | 0 | 718-CWR16DB686MCGA/TR-ND | 32,85203 € | Parametric Equivalent |
| CWR16DB686MCGB | Vishay Sprague | 0 | 718-CWR16DB686MCGB-ND | 32,96750 € | Parametric Equivalent |
| CWR16DB686MCGB/HR | Vishay Sprague | 0 | 718-CWR16DB686MCGB/HRTR-ND | 34,39647 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 31,63267 € | 1.897,96 € |
| Unit Price without VAT: | 31,63267 € |
|---|---|
| Unit Price with VAT: | 37,64288 € |

