Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB686MBGAPR | |
|---|---|
DigiKey Part Number | 718-CWR16DB686MBGAPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB686MBGAPR |
Description | CWR16DB686MBGAPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±20% | Features High Reliability |
Voltage - Rated 6 V | Failure Rate B (0.1%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB686MBGA | Vishay Sprague | 0 | 718-CWR16DB686MBGA-ND | 22,07700 € | Parametric Equivalent |
| CWR16DB686MBGAHR | Vishay Sprague | 0 | 718-CWR16DB686MBGAHRTR-ND | 20,47847 € | Parametric Equivalent |
| CWR16DB686MBGATR | Vishay Sprague | 0 | 718-CWR16DB686MBGATR-ND | 19,82352 € | Parametric Equivalent |
| CWR16DB686MBGB | Vishay Sprague | 0 | 718-CWR16DB686MBGB-ND | 23,46517 € | Parametric Equivalent |
| CWR16DB686MBGB/PR | Vishay Sprague | 0 | 718-CWR16DB686MBGB/PRTR-ND | 23,57230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,55750 € | 2.155,75 € |
| Unit Price without VAT: | 21,55750 € |
|---|---|
| Unit Price with VAT: | 25,65343 € |

