Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR16DB686JCGC/PR | |
|---|---|
DigiKey Part Number | 718-CWR16DB686JCGC/PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB686JCGC/PR |
Description | CWR16DB686JCGCPR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2711 (6728 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.125" (3.17mm) |
Capacitance | Manufacturer Size Code G |
Tolerance ±5% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Conformal Coated | Grade Military |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Qualification MIL-PRF-55365/13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR16DB686JCGA | Vishay Sprague | 0 | 718-CWR16DB686JCGA-ND | 45,11817 € | Parametric Equivalent |
| CWR16DB686JCGA/HR | Vishay Sprague | 0 | 718-CWR16DB686JCGA/HRTR-ND | 48,75450 € | Parametric Equivalent |
| CWR16DB686JCGA/PR | Vishay Sprague | 0 | 718-CWR16DB686JCGA/PRTR-ND | 48,75450 € | Parametric Equivalent |
| CWR16DB686JCGA/TR | Vishay Sprague | 0 | 718-CWR16DB686JCGA/TR-ND | 48,75452 € | Parametric Equivalent |
| CWR16DB686JCGB | Vishay Sprague | 0 | 718-CWR16DB686JCGB-ND | 46,37983 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,65230 € | 5.065,23 € |
| Unit Price without VAT: | 50,65230 € |
|---|---|
| Unit Price with VAT: | 60,27624 € |

