
CWR16DB685JCBAPR | |
|---|---|
DigiKey Part Number | 718-CWR16DB685JCBAPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR16DB685JCBAPR |
Description | CWR16DB685JCBAPR |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3813 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1505 (3813 Metric) |
Part Status Active | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated | Features Military |
Type Conformal Coated | Failure Rate C (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,77740 € | 3.477,74 € |
| Unit Price without VAT: | 34,77740 € |
|---|---|
| Unit Price with VAT: | 41,38511 € |

